Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab WT12-A-AI3

Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab WT12-A-AI3.

Newark

Datasheet56 pages5 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Silicon LabBLE113-A-V1
93dBm, 3.6V, 2Mbps, ISP, PWM, SPI, UART, 2V, SMD, 15.73mm × 915cm × 1.9mm

Descriptions

Descriptions of Silicon Lab WT12-A-AI3 provided by its distributors.

Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Class2 BT 2.1+EDR w/ iWRAP3 FW
RX TXRX MOD BLUETOOTH CHIP SMD
BLUETOOTH MOD, V2.1, CLASS 2, 3MBPS; Data Rate:3Mbps; Bluetooth Version:Bluetooth 2.1 + EDR; Bluetooth Class:Class 2; Receive Sensitivity:-84dBm; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
BLUETOOTH MOD, V2.1, CLASS 2, 3MBPS; Supply Voltage Range:3.2V to 3.4V; Receiving Signal Range:30m; Data Rate:3Mbps; Bluetooth Version:Bluetooth 2.1 + EDR; Bluetooth Class:Class 2; Receive Sensitivity:-84dBm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Development Tool Type:Bluetooth Module; Kit Features:Fully Qualified Bluetooth System V 2 + EDR, CE and FCC, Integrated Chip Antenna, USB Version 2.0; MCU Supported Families:WT12; Operating Temperature Range:-40°C to +85°C; Tool / Board Application:Barcode Readers, RFID Scanners, Medical Instruments, PDAs, Mobile Phones, PCs, Laptops; Tool / Board Applications:Access Points, Personal Digital Assistants; Type:Bluetooth Module

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT12-A-AI-3