Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF219AYQS-TR

MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16

$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF219AYQS-TR.

Microchip

Datasheet25 pages11 years ago
Datasheet2 pages15 years ago

Future Electronics

CAD Models

Download Microchip MICRF219AYQS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.52
Stock
90,670
188,215
Authorized Distributors
2
3
Case/Package
QSOP
QSOP
Number of Pins
16
16
Frequency
450 MHz
450 MHz
Data Rate
10 kbps
10 kbps
Interface
-
-
Current - Receiving
6 mA
6 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-110 dBm
-110 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-11-04
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMICRF211AYQS
380MHz to 450MHz, 3.0V to 3.6V, 6mA, 10kbps, ASK Receiver with RSSI and Shutdown
RF Receiver; MICROCHIP; MICRF211AYQS-TR; QSOP; Lead Free; 4.9 mm; 3 V - 3.6 V
MicrochipMICRF220AYQS
RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown

Descriptions

Descriptions of Microchip MICRF219AYQS-TR provided by its distributors.

MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16
RF Receiver ASK/OOK 3V to 3.6V 16-Pin QSOP T/R
QwikRadio, Receiver (Not Recommended for New Designs)
RF RX ASK/OOK 300-450MHZ 16QSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF219AYQS TR
  • MICRF219AYQSTR