Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C800SS20T

IC SMOKE DETECTOR ION 20SSOP | Microchip Technology Inc. RE46C800SS20T

$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C800SS20T.

Microchip

Datasheet24 pages7 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.421
$ 2.61
Stock
143,949
105,793
Authorized Distributors
2
1
Bandwidth
-
10 kHz
Interface
-
-
Max Operating Temperature
60 °C
60 °C
Min Operating Temperature
-10 °C
-10 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20
Operating Supply Voltage
5 V
-
Mount
-
Surface Mount
Output Type
-
ANALOG
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2024-12-13
Country of AssemblyPhilippines, Thailand
Country of FabricationN/A
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IC MCU 8BIT 2KB FLASH 20QFN AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-QFN-EP (4x4)
IC MCU 8BIT 2KB FLASH 20SOIC 8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
Texas InstrumentsSN74HCT573DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74LVC244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74LVTH244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Microchip RE46C800SS20T provided by its distributors.

IC SMOKE DETECTOR ION 20SSOP | Microchip Technology Inc. RE46C800SS20T
Sensor and Detector Interface 12V 20-Pin SSOP Tape and Reel
Co Companion 20 Ssop .209In T/R; |Microchip Technology RE46C800SS20T
Carbon Monoxide Detector 20-Pin SSOP T/R
CMOS CARBON MONOXIDE DETECTOR COMPANION IC
RE46C800 5V 13.6muA 3V 0.635mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.