Microchip AT89C2051-24SU

Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 2KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, SOIC20
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C2051-24SU.

TME

Datasheet19 pages29 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+47.01%

CAD Models

Download Microchip AT89C2051-24SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SSOP-20 | Microchip Technology Inc. PIC16F687-I/SS
3.5KB 2V~5.5V PIC 128Byte 20MHz FLASH 18 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R - Tape and Reel

Descriptions

Descriptions of Microchip AT89C2051-24SU provided by its distributors.

Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 2KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, SOIC20
AT89C2051 Series 2 KB Flash 128 B SRAM 24 MHz 8-BitMicrocontroller - SOIC-20
MCU 8-bit 8051 CISC 2KB Flash 5V 20-Pin SOIC W Tube
AT89C2051-24SU - IC, 8BIT MCU, MCU 5X, 24MHZ, 20-SOIC
MCU, 8BIT, 8051, 24MHZ, SOIC-20; Product Range: 8051 Family AT89C2051 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 15I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89C2051-24SU
  • AT89C2051--24SU
  • AT89C205124SU