Microchip ATTINY2313A-MU

ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - VQFN-20
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313A-MU.

Newark

Datasheet274 pages15 years ago

HQonline

_legacy Avnet

Inventory History

3 month trend:
+87.37%

CAD Models

Download Microchip ATTINY2313A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
IC MCU 8BIT 3.5KB FLASH 20SSOP / PIC PIC® 16F Microcontroller IC 8-Bit 16MHz 3.5KB (2K x 14) FLASH 20-SSOP
PIC16F1509-I/SS; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin SSOP

Descriptions

Descriptions of Microchip ATTINY2313A-MU provided by its distributors.

ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - VQFN-20
2KB 1.8V~5.5V AVR 20MHz 18 MLF-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, AVR, 2K FLASH, 20QFN; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313A-MU.