Texas Instruments SN74LVC244ADBR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244ADBR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages15 years ago
Datasheet23 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

element14 APAC

Inventory History

3 month trend:
-89.48%

CAD Models

Download Texas Instruments SN74LVC244ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.364
$ 0.364
Stock
831,100
302,008
302,008
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.2 ns
7.5 ns
7.5 ns
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVC541ADBR
8 24mA 1.65V~3.6V 24mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH244ADBQR
4 24mA 1.65V~3.6V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC244ADBR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125
IC,SN74LVC244ADBR,OCTAL BUFFER /LINE DRIVER WITH 3-STATE<AZ
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Buffers/Drivers/Transceivers; SN74LVC244ADBR; TEXAS INSTRUMENTS; 20; 1.65 V; 3.6 V; 7.2 ns
Buffer/Line Driver, 3 State O/P, Ssop-20; Logic Family/Base Number:74Lvc244; Logic Device Type:Buffer/Line Driver; Logic Case Style:Ssop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC244ADBR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244ADBR .