Texas Instruments SN74LVTH244ADBR

2.3ns@ 3.3V 8 8 8 2 2.7V 3.6V 64mA Buffer, Non-Inverting LVT 32mA SSOP-20 , 7.2mm*5.3mm*1.95mm
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH244ADBR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.19%

CAD Models

Download Texas Instruments SN74LVTH244ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.824
$ 0.824
Stock
483,456
429,900
429,900
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.3 ns
4.1 ns
4.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH244ADBR.

Related Parts

Texas InstrumentsSN74LVT244BDBR
4 64mA 2.7V~3.6V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVT240ADBR
IC BUFF/DVR INV OCTAL 20SSOP / Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
Buffer / Line Driver, 74LVTH244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
Texas InstrumentsSN74LVTZ244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer / Line Driver, 74LVTH244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVTH244ADBR provided by its distributors.

2.3ns@ 3.3V 8 8 8 2 2.7V 3.6V 64mA Buffer,Non-Inverting LVT 32mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
OCTAL BUFFER/DRIVER, SMD, SSOP20; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVT244; Type de boîtier CI logique: SSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2.7V; T
OCTAL BUFFER/DRIVER, SMD, SSOP20; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74LVT244; Logic Case Style:SSOP; No. of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Range:-40°C to +85°C; Supply Voltage:3.3V; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH244ADBR .