Microchip PIC16F527-I/SS

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F527-I/SS.

Upverter

Technical Drawing3 pages24 years ago

Microchip

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-6.61%

CAD Models

Download Microchip PIC16F527-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.863
Stock
213,907
121,843
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
68 B
68 B
Interface
RS-232, USB
-
Number of I/Os
18
-
Peripherals
Brown-out Detect/Reset, POR, WDT
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-10-17
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipPIC16F54-I/SS
MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
PIC16F1508-I/SS; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin SSOP
PIC16F1509-I/SS; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin SSOP

Descriptions

Descriptions of Microchip PIC16F527-I/SS provided by its distributors.

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube
PIC16F Series 1.5 kB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
Microchip PIC16F MCU, PIC Core, 20-Pin, SSOP, 0 CAN Channels
Ssop 1.5Kb Flash Program, 64B Flash Data, 8Mhz Internal Oscillator, 8B Adc, 2X Comparators, 2X Op Amps Rohs Compliant: Yes
Microcontroller Operating temperature: -40...+125 °C Power supply: 2...5.5 V No. of I/Os: 17 No. of timers: 1x8-bit Package: SSOP-20 ADC resolution: 8 Bit EEPROM: 64 Byte Flash memory: 1.5 kB RAM: 68 Byte
MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 68Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F527-I/SS.
  • PIC16F527-ISS
  • PIC16F527I/SS
  • PIC16F527ISS