Microchip RE46C168E16F

MICROCHIP RE46C168E16F Smoke Detector Sensor, 12 V, Open Drain, DIP, 16 Pins, 6 V, 12 V
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C168E16F.

Newark

Datasheet30 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip RE46C168E16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipRE46C165E16F
RE46C165 Series 6 to 12 V Timer Alarm CMOS Photoelectric Smoke Detector-PDIP-16
MicrochipRE46C166E16F
PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C166E16F
MicrochipRE46C167E16F
PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C167E16F
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Texas InstrumentsSN75LBC180N
Low-Power Differential Line Driver And eceiver Pair 14-PDIP 0 to 70
MaxLinearSP491EEP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14

Descriptions

Descriptions of Microchip RE46C168E16F provided by its distributors.

MICROCHIP RE46C168E16F Smoke Detector Sensor, 12 V, Open Drain, DIP, 16 Pins, 6 V, 12 V
PHOTO S.D. IC W/ALARM MEM, TEMP., 16 PDIP .300IN TUBE | Microchip Technology Inc. RE46C168E16F
PHOTOELECTRIC SMOKE DET IC, 16PDIP; Input Voltage: 12V; IC Output Type: Open Drain; Sensor Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 6V; Supply Voltage Max: 12V; Operating Temperature Min: -25°C; Operating Tempe
PHOTOELECTRIC SMOKE DET IC, 16PDIP; IC Function:Photoelectric Smoke Detector IC; Brief Features:Temporal Horn Pattern, Alarm Memory, 1.2minute Control Timer, I/O Filter and Charge Dump; Supply Voltage Range:6V to 12V; Operating Temperature Range:-25°C to +75°C; Digital IC Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); IC Function:Smoke Detector

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.