Microchip RE46C117E8F

Horn Driver W/Bo Det 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology RE46C117E8F
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C117E8F.

Electro Sonic

Datasheet6 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip RE46C117E8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipRE46C317E8F
CMOS DC-DC Converter and Piezo-electric Horn Driver
MicrochipRE46C318E8F
RE46C318: CMOS Piezoelectric Horn Driver IC, 3V battery, 8-PDIP
MicrochipPIC12F615-I/P
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393AP
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70

Descriptions

Descriptions of Microchip RE46C117E8F provided by its distributors.

Horn Driver W/Bo Det 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology RE46C117E8F
IC HORN DRIVER DUAL 8DIP | Microchip Technology Inc. RE46C117E8F
DC to DC Converter and Piezoelectric Horn Driver 8-Pin PDIP Tube
Horn Driver IC, 2 to 5V, PDIP-8, RoHS
Microchip SCT
IC, HORN DRIVER, W/BO DET, 8PDIP; IC Function: DC-to-DC Converter & Piezoelectric Horn Driver; Supply Voltage Min: 2V; Supply Voltage Max: 5V; IC Package Type: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.