Microchip RE46C318E8F

RE46C318: CMOS Piezoelectric Horn Driver IC, 3V battery, 8-PDIP
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C318E8F.

Microchip

Datasheet22 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip RE46C318E8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-29
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C317E8F
Ic, Horn Driver, Cmos, 3V, Pdip-8; |Microchip Technology RE46C317E8F
MicrochipMCP2122-E/P
Infrared Encoder,1.8 to 5.5V, 1.63µS, -40 to 125°CPDIP-8, RoHS
MicrochipMCP2561-H/P
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, PDIP-8, RoHS
Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP

Descriptions

Descriptions of Microchip RE46C318E8F provided by its distributors.

RE46C318: CMOS Piezoelectric Horn Driver IC, 3V battery, 8-PDIP
Ic, Horn Driver, Cmos, 3V, Pdip-8; |Microchip Technology RE46C318E8F
CMOS DC-DC Converter and Piezo-electric Horn Driver
Analog Circuit, 1 Func, 1 Channel, CMOS, PDIP8
Horn Driver IC, 2 to 5V, PDIP-8, RoHS
Microchip SCT
IC DRIVER HORN PIEZO W/BO 8DIP
IC, HORN DRIVER, CMOS, 3V, PDIP-8; IC Function:Piezoelectric Horn Driver & Voltage Regulator; Brief Features:-; Supply Voltage Min:2V; Supply Voltage Max:5V; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Digital IC Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.