Microchip RE46C104E14F

Piezoelectric Horn Driver and Voltage Converter 14-Pin PDIP
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C104E14F.

SHENGYU ELECTRONICS

Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339MN
80¦ÌA 2.5¦Ìs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V PDIP-14 19.3mm*6.35mm*4.57mm
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM324NG
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Microchip RE46C104E14F provided by its distributors.

Piezoelectric Horn Driver and Voltage Converter 14-Pin PDIP
Horn Driver W/Charge Pump 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology RE46C104E14F
Horn Driver IC, 4 to 8V, PDIP-14, RoHS
Microchip SCT
HORN DRIVER IC, W/CHARGE PUMP, 14PDIP; IC Function:Piezoelectric Horn Driver & Voltage Converter; Brief Features:Low Quiescent Current, Low Driver Ron; Supply Voltage Min:4V; Supply Voltage Max:8V; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Digital IC Case Style:DIP; No. of Pins:14; SVHC:No SVHC (19-Dec-2012); IC Function:Piezoelectric Horn Driver and Voltage Converter; Operating Temperature Range:0°C to +50°C; Package / Case:PDIP; Supply Voltage Range:4V to 8V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.