Microchip MCP6004-I/P

MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6004-I/P.

Newark

Datasheet42 pages16 years ago
Datasheet28 pages21 years ago

Microchip

element14

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.33%

CAD Models

Download Microchip MCP6004-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.49
Stock
265,681
139,531
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Projected EOL Date2034-10-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-10-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902NG
RoHS Compliant EAR99 LM2902 Tin (Sn) op amp buffer circuit 19.685mm 0.5muA 7mV 1000kHz
Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP6004-I/P provided by its distributors.

MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin PDIP Tube
ROHS3Compliant EAR99 MCP6004 Matte Tin (Sn) op amp buffer circuit 19.05mm 1pA 4.5mV 1000kHz
MICROCHIP , QUAD OP AMP, 1MHZ CMOS, RAIL TO RAIL, 3V, 5V, 14-PIN PDIP
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDIP14
Operational Amplifier, Quad, 4, 0.6 V/ S; |Microchip Technology MCP6004-I/P.
Microchip General purpose operational amplifier, Four channels, PDIPencapsulation, Single power supply, Through hole mounting, 14Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6004-I/P.
  • MCP6004-IP
  • MCP6004-I_P
  • MCP6004I/P
  • MCP6004IP