Microchip PL611-01-F93TC-R

PLL Frequency Synthesizer Single 60MHz to 160MHz 6-Pin SOT-23 T/R - Tape and Reel
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL611-01-F93TC-R.

Microchip

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.22%

Alternate Parts

Price @ 1000
$ 0.589
$ 0.386
Stock
179,806
205,246
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-08-23
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PL611-01-F93TC-R provided by its distributors.

PLL Frequency Synthesizer Single 60MHz to 160MHz 6-Pin SOT-23 T/R - Tape and Reel
Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
Frequency Synthesizer, 200 MHz, 3 Outputs, 2.25 V to 3.63 V, 6 Pins, SOT-23
Clock Frequency Synthesizer SOT-23-6 R-PDSO-G6 clock generator circuit 2.25V~3.63V 27MHz 60MHz 2.8mm 0C~70C
Clock Generation, 200MHz, 2.5, 3.3 to 3.3V, SOT-23-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.