Microchip PL611-01-F93TC

Clock Generator/Frequency Synthesizer /PLL
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL611-01-F93TC.

Microchip

Datasheet6 pages13 years ago

Electro Sonic

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.386
$ 0.589
Stock
205,246
179,806
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PL611-01-F93TC provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
IC FREQUENCY SYNTH SOT23-6 / Frequency Synthesizer IC 27MHz, 60MHz 1 SOT-23-6
Frequency Synthesizer, 200 MHz, 3 Outputs, 2.25 V to 3.63 V, 6 Pins, SOT-23
Clock Frequency Synthesizer SOT-23-6 R-PDSO-G6 clock generator circuit 2.25V~3.63V 27MHz 60MHz 2.8mm 0C~70C
Clock Generation, 200MHz, 2.5, 3.3 to 3.3V, SOT-23-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.