Microchip PL138-48OI-R

Low Skew 1: 4 Lvpecl Fanout Buffer 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip Technology PL138-48OI-R
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL138-48OI-R.

Microchip

Datasheet20 pages9 years ago

Inventory History

3 month trend:
-15.43%

Alternate Parts

Price @ 1000
$ 3.91
$ 3.298
$ 3.298
Stock
77,508
162,459
162,459
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-01-27
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PL138-48OI-R provided by its distributors.

Low Skew 1:4 Lvpecl Fanout Buffer 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip Technology PL138-48OI-R
Low Skew 1:4 LVPECL Fanout Buffer
Buffer, 3.3V, 3GHz, TSSOP-20, RoHS
Microchip SCT
IC CLK BUFFER 2:4 1GHZ 20TSSOP
ALSO OPERATES AT -2.375TO -3.8V SUPPLY CML HCSL LVCMOS LVDS LVHSTL LVPECL SSTL PL138 20-TSSOP (0.173 4.40mm Width) clock buffer 4.4mm 2.5V 0.037ns 1GHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.