Microchip PL138-48OC-R

Clock Buffer, Fanout, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, TSSOP
$ 3.91
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL138-48OC-R.

SHENGYU ELECTRONICS

Datasheet20 pages10 years ago

Inventory History

3 month trend:
+52.49%

Alternate Parts

Price @ 1000
$ 3.91
$ 1.444
$ 1.444
Stock
166,115
132,464
132,464
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700MHz 20-TSSOP (0.173", 4.40mm Width)
MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
MicrochipSY100EP14UK4G
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsCDCLVC1110PWR
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85

Descriptions

Descriptions of Microchip PL138-48OC-R provided by its distributors.

Clock Buffer, Fanout, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, TSSOP
Clock Fanout Buffer 4-OUT 2-IN 1: 4 20-Pin TSSOP T/R
a high performance low-cost 1:4 outputs Differential LVPECL fanout buffer
2.375V~3.63V 1GHz TSSOP-20 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.