Microchip PL138-48OI

2.5V-3.3V, Low-Skew, 14 Differential PECL Fanout Buffer, 20-TSSOP, -40 to 85C
$ 1.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL138-48OI.

Microchip

Datasheet20 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-19.45%

CAD Models

Download Microchip PL138-48OI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.444
$ 3.91
$ 3.91
Stock
135,813
180,800
180,800
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
Texas InstrumentsCDCLVC1108PW
Low jitter, 1:8 LVCMOS fan-out clock buffer 16-TSSOP -40 to 85
Low Skew,1-to-4,Differential-to-LVDS Fanout Buffer
Renesas854104AGLF
Low Skew,1-to-4,Differential-to-LVDS Fanout Buffer
Diodes Inc.PI6C48533-01LE
3.3V, 4 Outputs, Differential to LVPECL Clock Buffer, Selectable Inputs, -40°C to 85°C

Descriptions

Descriptions of Microchip PL138-48OI provided by its distributors.

2.5V-3.3V, Low-Skew, 14 Differential PECL Fanout Buffer, 20-TSSOP, -40 to 85C
Clock Buffer, Fanout, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, TSSOP
Clock Fanout Buffer 4-OUT 2-IN 1: 4 20-Pin TSSOP Tube
Low Skew 1:4 LVPECL Fanout Buffer, I-Temp
2.375V~3.63V 1GHz TSSOP-20 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.