Microchip PL133-97QC-R

Clock Fanout Buffer 9-OUT 16-Pin QFN T/R
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-97QC-R.

Microchip

Datasheet19 pages5 years ago
Datasheet9 pages11 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PL133-97QC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 1.612
$ 1.612
Stock
46,385
132,258
132,258
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PL133-97QC-R provided by its distributors.

Clock Fanout Buffer 9-OUT 16-Pin QFN T/R
9-Output CMOS Buffer in QFN Package
Buffer, 3.3V, 2GHz, VQFN-16, RoHS
Microchip SCT
9-Output Cmos Buffer In Qfn Package 16 Wqfn 3X3X0.75Mm T/R Rohs Compliant: Yes |Microchip Technology PL133-97QC-R
IC CLK BUFFER 1:9 150MHZ 16QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.