Microchip PL133-97QI-R

Clock Fanout Buffer 9-OUT 1-IN 1: 9 16-Pin VQFN EP T/R
$ 1.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-97QI-R.

Microchip

Datasheet19 pages10 years ago
Datasheet9 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+160%

CAD Models

Download Microchip PL133-97QI-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.612
$ 0.74
$ 0.74
Stock
173,932
83,212
83,212
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-08-10
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Silicon LabSI53322-B-GM
Low Skew Clock Driver, 53322 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
Silicon LabSI53340-B-GM
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25GHz 16-VFQFN Exposed Pad
MicrochipSY75572LMG-TR
Clock Buffer, Fanout, 267 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN
Silicon LabSI53307-B-GM
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 725MHz 16-VFQFN Exposed Pad

Descriptions

Descriptions of Microchip PL133-97QI-R provided by its distributors.

Clock Fanout Buffer 9-OUT 1-IN 1:9 16-Pin VQFN EP T/R
Level Shifter, 2.25V-3.63V, 9.2ns@2.25V-3.63V, 150MHz, QFN-16-EP, SMD, Adhesive Mount
9-Output CMOS Buffer I-Temp, in QFN Package

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.