Microchip PL133-47SI-R

Clock Fanout Buffer 4-OUT 8-Pin SOP T/R
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-47SI-R.

Microchip

Datasheet17 pages4 years ago
Datasheet7 pages13 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.248
$ 0.636
$ 0.636
Stock
77,399
124,277
124,277
Authorized Distributors
4
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
32 mA
32 mA
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2049-08-16
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-08-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PL133-47SI-R provided by its distributors.

Clock Fanout Buffer 4-OUT 8-Pin SOP T/R
4 Output CMOS Buffer - Industrial Grade
IC Clk Buffer 1: 4 150MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.