Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PL133-47SC

LVCMOS PL133 8-SOIC (0.154 3.90mm Width) Active clock driver 3.9mm 32mA 0.25ns 150MHz
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-47SC.

Microchip

Datasheet17 pages9 years ago
Datasheet7 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.608
$ 0.668
$ 0.668
Stock
114,837
98,857
98,857
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
32 mA
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
3.63 V
-
-

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipPL130-09SC
IC CLK BUFFER 1:1 1MHZ 8SOP "Clock Buffer/Driver IC 1:1 1 MHz 8-SOIC (0.154"", 3.90mm Width)"
MicrochipPL130-07SC
IC CLK BUFFER 1:1 200MHZ 8SOP "Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154"", 3.90mm Width)"
MicrochipPL130-07SI-R
IC CLK BUFFER 1:1 200MHZ 8SOP "Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154"", 3.90mm Width)"
MicrochipPL130-07SC-R
IC CLK BUFFER 1:1 200MHZ 8SOP "Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154"", 3.90mm Width)"
MicrochipPL130-09SI
IC CLK BUFFER 1:1 1MHZ 8SOP "Clock Buffer/Driver IC 1:1 1 MHz 8-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of Microchip PL133-47SC provided by its distributors.

LVCMOS PL133 8-SOIC (0.154 3.90mm Width) Active clock driver 3.9mm 32mA 0.25ns 150MHz
IC CLK BUFFER 1:4 150MHZ 8SOP "Clock Fanout Buffer (Distribution) IC 1:4 150 MHz 8-SOIC (0.154"", 3.90mm Width)"
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOP Tube
4 Output Cmos Buffer 8 Soic 3.90Mm(.150I; |Microchip Technology PL133-47SC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.