Microchip PL133-47SC-R

LVCMOS PL133 8-SOIC (0.154 3.90mm Width) Active clock buffer 3.9mm 2.5V 0.25ns 150MHz
$ 1.248
Production

Price and Stock

DistributorSKUMinPkg
NewarkPL133-47SC-R02500Tape & Reel
Onlinecomponents.comPL133-47SC-R0625Bulk
MicrochipPL133-47SC-R02500Tape & Reel
6h
AvnetPL133-47SC-R02500
1d
Future ElectronicsPL133-47SC-R02500Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-47SC-R.

Microchip

Datasheet17 pages4 years ago
Datasheet7 pages13 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.248
$ 0.636
$ 0.636
Stock
63,244
124,277
124,277
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
32 mA
32 mA
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PL133-47SC-R provided by its distributors.

LVCMOS PL133 8-SOIC (0.154 3.90mm Width) Active clock buffer 3.9mm 2.5V 0.25ns 150MHz
Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R
PL133 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
Low-Power 2.25V to 3.63V DC to 150MHz 1:4 Fanout Buffer IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.