Microchip PIC32MZ2064DAH176T-I/2J

32 Bit Mcu, 2MB Pf, 640KB Ram, Usb-hs, Enet, Sd, Can, Crypto, Gpu, Lcd, 32MB Dram
$ 23.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2064DAH176T-I/2J.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
-9.76%

Alternate Parts

Price @ 1000
$ 23.248
$ 23.16
Stock
83,133
122,208
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
120
Interface
-
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SMBus, SPI, UART, USART, USB
Memory Type
-
FLASH
Memory Size
-
2 MB
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MZ2064DAH176T-I/2J provided by its distributors.

32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM
ROHS3Compliant GULL WING QUAD CMOS Microcontroller -40C~85C TA 64MHz 1.6mm 640K x 8
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 176-Pin LQFP EP T/R
IC MCU 32BIT 2MB FLASH 176LQFP / MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH 176-LQFP (20x20)
Mcu, 32Bit, 200Mhz, Lqfp-176; Product Range:Pic32 Family Pic32Mzda Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:2Mb; No. Of Pins:176Pins; No. Of I/O S:120I/O Srohs Compliant: Yes |Microchip Technology PIC32MZ2064DAH176T-I/2J

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2064DAH176T-I-2J
  • PIC32MZ2064DAH176T-I2J