Microchip PIC32MZ2064DAH176-I/2J

32 Bit Mcu, 2MB Pf, 640KB Ram, Usb-hs, Enet, Sd, Can, Crypto, Gpu, Lcd, 32MB Dram
$ 23.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2064DAH176-I/2J.

Microchip

Datasheet0 pages0 years ago

Newark

Geoflip

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.81%

CAD Models

Download Microchip PIC32MZ2064DAH176-I/2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.16
$ 23.248
Stock
122,208
83,133
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
120
-
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SMBus, SPI, UART, USART, USB
-
Memory Type
FLASH
-
Memory Size
2 MB
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip PIC32MZ2064DAH176-I/2J provided by its distributors.

32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM
MCU 32-Bit PIC32MZDA MIPS32 RISC 2MB Flash 2.2V to 3.6V 176-Pin LQFP Tray
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray
PIC32MZ Series 2 MB Flash 640 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-176
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176
IC MCU 32BIT 2MB FLASH 176LQFP / MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH 176-LQFP (20x20)
32-bit MCU Microcontrollers; MICROCHIP; PIC32MZ2064DAH176-I/2J; 2 MB; CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SMBus, SPI, UART, USART, USB; FLASH; LQFP
MCU, 32BIT, PIC32, 200MHZ, LQFP-176; Product Range: PIC32 Family PIC32MZ DA Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 200MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of Pins: 176

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2064DAH176-I2J
  • PIC32MZ2064DAH176I/2J
  • PIC32MZ2064DAH176I2J