Microchip PIC32MZ2048EFG144-I/PL

MIPS32® M-Class PIC® 32MZ MCU IC 32-Bit 200MHz 2MB (2Mx8) FLASH144-LQFP (20x20)
$ 14.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFG144-I/PL.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-39.92%

CAD Models

Download Microchip PIC32MZ2048EFG144-I/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.74
$ 15.81
$ 15.81
Stock
1,207,328
48,404
48,404
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
120
120
120
Interface
CAN, Ethernet, I2C, I2S, SPI, UART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit S6E2CC ARM Cortex M4F RISC 2048KB Flash 3.3V/5V 144-Pin LQFP
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V 144-Pin LQFP Tray
IC MCU 32BIT 2MB FLASH 144LFQFP / MCU 32-bit RX RISC 2MB Flash 3.3V 144-Pin LFQFP Tray
2MB 2.7V~3.6V RXv1 256KB 100MHz 134 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
MCU 32-Bit SAM4C ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip PIC32MZ2048EFG144-I/PL provided by its distributors.

MIPS32® M-Class PIC® 32MZ MCU IC 32-Bit 200MHz 2MB (2Mx8) FLASH144-LQFP (20x20)
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V Automotive 144-Pin LQFP Tray
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI
32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32, 32 bit, 200 MHz
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP144
32-bit MIPS MCU, 2048 KB, 2.2 to 3.6 V, LQFP-144, RoHS
Microchip SCT
Mcu, 32Bit, 200Mhz, Lqfp-144; Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:200Mhz; Program Memory Size:2Mb; Ram Memory Size:512Kb; No. Of Pins:144Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC32MZ2048EFG144-I/PL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFG144-IPL
  • PIC32MZ2048EFG144I/PL
  • PIC32MZ2048EFG144IPL