Microchip PIC32MZ1024EFG100-I/PT

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive 100-Pin TQFP Tray
$ 11.361
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024EFG100-I/PT.

Microchip SCT

Datasheet0 pages0 years ago

Microchip

LKR

Future Electronics

Augswan

Inventory History

3 month trend:
-24.22%

CAD Models

Download Microchip PIC32MZ1024EFG100-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.361
$ 11.23
Stock
117,663
710,184
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
78
78
Interface
Ethernet, I2C, I2S, SPI, UART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

1MB 2V~3.6V PIC 32MHz FLASH 85 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-Bit PIC24F PIC RISC 1MB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Texas InstrumentsTM4C1290NCPDTT3
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 128-TQFP -40 to 105
Texas InstrumentsTM4C1290NCPDTI3R
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 128-TQFP -40 to 85
Texas InstrumentsTM4C129ENCPDTI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 128-Pin TQFP

Descriptions

Descriptions of Microchip PIC32MZ1024EFG100-I/PT provided by its distributors.

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive 100-Pin TQFP Tray
32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI
PIC32MZ Series 1024 kB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller-TQFP-100
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP100
32-bit MIPS MCU, 1024 KB, 2.2 to 3.6 V, TQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 100TQFP / MIPS32® M-Class series Microcontroller IC 32-Bit Single-Core 200MHz 1MB (1M x 8) FLASH 100-TQFP (12x12)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1024EFG100-I/PT.
  • PIC32MZ1024EFG100-IPT
  • PIC32MZ1024EFG100I/PT
  • PIC32MZ1024EFG100I/PT.
  • PIC32MZ1024EFG100IPT