Microchip PIC24FJ1024GA610-I/PT

Microchip PIC24FSeries microcontroller, PICkernel, 100needle, TQFPencapsulation
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA610-I/PT.

Microchip

Datasheet470 pages7 years ago

Newark

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+69.40%

CAD Models

Download Microchip PIC24FJ1024GA610-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 4.71
$ 4.71
Stock
174,091
114,026
114,026
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
32 kB
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USB
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
85
85
85
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels

Descriptions

Descriptions of Microchip PIC24FJ1024GA610-I/PT provided by its distributors.

Microchip PIC24FSeries microcontroller, PICkernel, 100needle, TQFPencapsulation
MCU 16-Bit PIC24F PIC RISC 1MB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
16 Bit Microcontroller, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24, 16 bit, 32 MHz
16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP100
16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC
MCU, 16BIT, PIC24FJ, 32MHZ, TQFP-100; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 1MB; RAM Memory Size: 32KB; No. of Pins: 100P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ1024GA610-I/PT.
  • PIC24FJ1024GA610-IPT
  • PIC24FJ1024GA610I/PT
  • PIC24FJ1024GA610IPT