Microchip PIC32MZ0512EFF100T-I/PT

32 Bit Mcu, Fpu, 512KB Flash, 128KB Ram, 200MHZ, 100PIN, Usb-hs, Enet, Can, Sqi
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFF100T-I/PT.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9.84
$ 10.22
Stock
62,826
94,511
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
-
PIC
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
78
78
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
2.1 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip PIC32MZ0512EFF100T-I/PT provided by its distributors.

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI
32-bit MIPS MCU, 128 KB, 2.2 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU, 32BIT, PIC32, 200MHZ, TQFP-100;
IC MCU 32BIT 512KB FLASH 100TQFP
IC SOC CORTEX-A9 1.5GHZ 1517FBGA
TQFP-100 Pre-ordered MCUs ROHS
512KB FLASH, 128KB RAM, NO CRYPTO, CAN
Mcu, 32Bit, Pic32, 200Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mzef Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:512Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFF100T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFF100T-IPT