Microchip PIC32MZ0512EFF100-I/PT

32 Bit Mcu, Fpu, 512KB Flash, 128KB Ram, 200MHZ, 100PIN, Usb-hs, Enet, Can, Sqi
$ 10.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFF100-I/PT.

Upverter

Datasheet0 pages0 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+4.54%

CAD Models

Download Microchip PIC32MZ0512EFF100-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.31
$ 9.84
Stock
93,993
66,410
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
78
78
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MZ0512EFF100-I/PT provided by its distributors.

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI
MCU 32-Bit PIC32MZEF MIPS32 RISC 512KB Flash 2.1V to 3.6V 100-Pin TQFP Tray
PIC32MZ Series 512 kB Flash 128 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-100
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 100-Pin TQFP Tray
IC MCU 32BIT 512KB FLASH 100TQFP / MIPS32® M-Class series Microcontroller IC 32-Bit Single-Core 200MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
32 Bit Microcontroller, Floating Point Unit, Pic32, 200 Mhz, 512 Kb, 128 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFF100-I/PT
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.1...3.6 V No. of I/Os: 78 No. of timers: 9 Bus width: 32 Bit Extras: CAN / Ethernet / I²C / PMP / SPI / UART / USART / USB OTG Package: TQFP-100 (12x12) ADC resolution: 12 Bit Flash memory: 512 kB RAM: 128 kB SRAM: 128 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFF100-I/PT.
  • PIC32MZ0512EFF100-IPT
  • PIC32MZ0512EFF100I/PT
  • PIC32MZ0512EFF100IPT