
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MX130F256DT-I/PT | 0 | 1200 | 12h | ||||||||
| Newark | PIC32MX130F256DT-I/PT | 0 | 1200 | Tape & Reel | ||||||||
| Microchip | PIC32MX130F256DT-I/PT | 0 | 1200 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | PIC32MX130F256DT-I/PT | 0 | 300 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | PIC32MX130F256DT-I/PT | 0 | 1200 | Bulk | 13h |
Download datasheets and manufacturer documentation for Microchip PIC32MX130F256DT-I/PT.
Download Microchip PIC32MX130F256DT-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip PIC32MX130F256DT-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC32MX130F256DT-I/PT.