Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX130F256D-I/PT

256KB Flash, 16KB Ram, 40MHZ, 10-BIT Adc, Uart, SPI/I2S, I2C, Ctmu, Usb, 44 TQFP 10X10X1MM Tray

$ 3.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F256D-I/PT.

Microchip

Datasheet350 pages6 years ago

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-94.46%

CAD Models

Download Microchip PIC32MX130F256D-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
Footprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.592
$ 3.33
Stock
112,954
59,809
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
-
Data Bus Width
32 b
-
Max Frequency
40 MHz
-
Number of I/Os
35
34
Interface
I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit PIC32MX2xx MIPS32 M4K RISC 256KB Flash 2.3V to 3.6V 44-Pin TQFP Tray
Microchip PIC32MXSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
Microchip PIC32MXSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC32MX130F256D-I/PT provided by its distributors.

256KB Flash, 16KB RAM, 40MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU, USB, 44 TQFP 10x10x1mm TRAY
32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 40MHz, CMOS, PQFP44
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MICROCHIP - PIC32MX130F256D-I/PT - MCU, 32BIT, PIC32, 40MHZ, TQFP-44
256KBFLASH,16KBRAM,40MHZ,10-BITADC, UART, SPI/I2S, I2C, CTMU, USB44TQFP10X10X1MMTRAY
IC MCU 32BIT 256KB FLASH 44TQFP / MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 40MHz 256KB (256K x 8) FLASH 44-TQFP (10x10)
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...3.6 V No. of I/Os: 35 No. of timers: 5 Bus width: 32 Bit Package: TQFP-44 ADC resolution: 10 bit Flash memory: 256 KB RAM: 16 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F256D-I/PT.
  • PIC32MX130F256D-IPT