Microchip PIC32MX130F256DT-50I/TL

32 Bit MCU 256KB Flash 16KB RAM 50 MHz 44 Pin 3 Comp CTMU RTCC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F256DT-50I/TL.

Farnell

Datasheet350 pages6 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 8.42
Stock
42,729
61,834
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
34
34
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip PIC32MX130F256DT-50I/TL provided by its distributors.

32 Bit MCU 256KB Flash 16KB RAM 50 MHz 44 Pin 3 Comp CTMU RTCC
256Kb Flash, 16Kb Ram, 50Mhz, 10-Bit Adc, Uart, Spi/I2s, I2c, Ctmu, Usb44 Vtla 6X6x0.9Mm T/R
256KBFLASH,16KBRAM,50MHZ,10-BITADC, UART, SPI/I2S, I2C, CTMU, USB44VTLA6X6X0.9MMT/R
MCU, 32BIT, PIC32, 50MHZ, VTLA-44;
IC MCU 32BIT 256KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F256DT-50ITL
  • PIC32MX130F256DT50I/TL