Microchip PIC32MX130F256D-50I/TL

32 Bit MCU 256KB Flash 16KB RAM 50 MHz 44 Pin 3 Comp CTMU RTCC
$ 8.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F256D-50I/TL.

Geoflip

Datasheet350 pages6 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 32-Bit PIC32MX2xx MIPS32 M4K RISC 256KB Flash 2.3V to 3.6V 44-Pin TQFP Tray
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 34 I/O Microcontroller - LQFP48
32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 48-Pin QFN T/R
Mcu, 32Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Renesas Electronics Corporation R5F52206BDFL#30
256KB 1.62V~5.5V RXv1 32KB 50MHz 35 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Microchip PIC32MX130F256D-50I/TL provided by its distributors.

32 Bit MCU 256KB Flash 16KB RAM 50 MHz 44 Pin 3 Comp CTMU RTCC
256Kb Flash, 16Kb Ram, 50Mhz, 10-Bit Adc, Uart, Spi/I2s, I2c, Ctmu, Usb44 Vtla 6X6x0.9Mm Tube
256KBFLASH,16KBRAM,50MHZ,10-BITADC, UART, SPI/I2S, I2C, CTMU, USB44VTLA6X6X0.9MMTUBE
MCU, 32BIT, PIC32, 50MHZ, VTLA-44;
IC MCU 32BIT 256KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F256D-50ITL
  • PIC32MX130F256D50I/TL