Microchip PIC32MM0016GPL020-I/ML

MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP Tube
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0016GPL020-I/ML.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.97%

CAD Models

Download Microchip PIC32MM0016GPL020-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.48
$ 1.48
Stock
104,032
69,031
69,031
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0016GPL020-I/ML provided by its distributors.

MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP Tube
PIC32MM Series 16 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - QFN-20
32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC
Mcu, 32Bit, 25Mhz, Qfn-20; Product Range:Pic32 Family Pic32Mm Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:25Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC32MM0016GPL020-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0016GPL020-IML
  • PIC32MM0016GPL020I/ML