Microchip PIC32MM0016GPL020-E/ML

MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0016GPL020-E/ML.

Microchip

Datasheet270 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.35
$ 1.35
Stock
69,275
104,175
104,175
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0016GPL020-E/ML provided by its distributors.

MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube
32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC
IC MCU 32BIT 16KB FLASH 20QFN / MIPS32® microAptiv™ series Microcontroller IC 32-Bit Single-Core 25MHz 16KB (16K x 8) FLASH 20-QFN (4x4)
Mcu, 32Bit, 25Mhz, Qfn-20; Product Range:Pic32 Family Pic32Mm Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:25Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC32MM0016GPL020-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0016GPL020-EML
  • PIC32MM0016GPL020E/ML