Microchip PIC32MK0512MCJ048T-I/7MX

MCU 32-Bit PIC32MK PIC RISC 512KB Flash 2.3V to 3.6V 48-Pin VQFN T/R
$ 16.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MK0512MCJ048T-I/7MX.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+226%

Alternate Parts

Price @ 1000
$ 16.44
$ 5.92
Stock
81,535
95,850
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-06-24
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MK0512MCJ048T-I/7MX provided by its distributors.

MCU 32-Bit PIC32MK PIC RISC 512KB Flash 2.3V to 3.6V 48-Pin VQFN T/R
120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD
IC MCU 32BIT 512KB FLASH 48VQFN
Mcu, 32Bit, 120Mhz, Vqfn-48; Product Range:Pic32 Family Pic32Mkmc Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:48Pins; No. Of I/O S:37I/O S Rohs Compliant: Yes |Microchip Technology PIC32MK0512MCJ048T-I/7MX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MK0512MCJ048T-I-7MX