Microchip PIC32MK0512MCJ048-I/7MX

Microcontroller 32-Bit PIC32MK 512KB 120MHz 2.8V to 3.3V 48-Pin VQFN Tube
$ 5.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MK0512MCJ048-I/7MX.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-11.70%

CAD Models

Download Microchip PIC32MK0512MCJ048-I/7MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 16.44
Stock
95,811
81,530
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-06-24
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MK0512MCJ048-I/7MX provided by its distributors.

Microcontroller 32-Bit PIC32MK 512KB 120MHz 2.8V to 3.3V 48-Pin VQFN Tube
IC MCU 32BIT 512KB FLASH 48VQFN / MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 48-VQFN (6x6)
Mcu, 32Bit, 120Mhz, Pic32, Vqfn-48; Product Range:Pic32 Family Pic32Mkmc Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Microchip Technology PIC32MK0512MCJ048-I/7MX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MK0512MCJ048-I-7MX
  • PIC32MK0512MCJ048-I/7MX.
  • PIC32MK0512MCJ048-I7MX
  • PIC32MK0512MCJ048I/7MX
  • PIC32MK0512MCJ048I/7MX.