Microchip PIC24HJ12GP201-I/P

MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 18-Pin PDIP Tube
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ12GP201-I/P.

Electro Sonic

Datasheet262 pages14 years ago

Upverter

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24HJ12GP201-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.735
$ 4.06
Stock
60,886
47,805
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
13
13
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-04-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC, MCU, 16BIT, 16KB, 20PDIP; Controller Family/Series: PIC24; Core Size: 16bit; N
4KB 1.8V~3.6V PIC 32MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24HJ12GP201-I/P provided by its distributors.

MCU 16-bit PIC RISC 12KB Flash 3.3V Automotive 18-Pin PDIP Tube
PIC24HJ12GP201-I/P,16BIT PIC MICROCONTROLLER,40MHZ,12KB FLASH,18-PIN SOIC
16-bit MCU/DSC, 12 KB, 1024 Bytes, 80 MHz, 3 to 3.6V, PDIP-18, RoHS
Microchip SCT
MCU, 16BIT, PIC24, 80MHZ, DIP-18; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 12KB; RAM Memory Size: 1KB; No. of Pins: 18Pins;
Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Dip-18; Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:12Kb; No. Of Pins:18Pins Rohs Compliant: Yes |Microchip Technology PIC24HJ12GP201-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ12GP201-IP
  • PIC24HJ12GP201I/P
  • PIC24HJ12GP201IP