Microchip PIC24F04KA200-I/P

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KA200-I/P.

Microchip

Datasheet224 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+89.63%

CAD Models

Download Microchip PIC24F04KA200-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
7KB 1.8V~3.6V PIC 32MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube/Tray

Descriptions

Descriptions of Microchip PIC24F04KA200-I/P provided by its distributors.

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
4KB 1.8V~3.6V PIC 32MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDIP14
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
Microchip SCT
MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
PIC24 Series 512 B RAM 4 kB Flash 16-Bit Microcontroller - PDIP-14
MCU, 16BIT, PIC24, 32MHZ, DIP-14; Product Range: PIC24 Family PIC24FV KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 14Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KA200-I/P.
  • PIC24F04KA200-IP
  • PIC24F04KA200I/P
  • PIC24F04KA200IP