
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24HJ128GP510AT-IPF | 0 | 1K | 9h | ||||||||
| Newark | PIC24HJ128GP510AT-I/PF | 0 | 1K | Tape & Reel | ||||||||
| Microchip | PIC24HJ128GP510AT-I/PF | 0 | 1K | Tape & Reel | 19m | |||||||
| Onlinecomponents.com | PIC24HJ128GP510AT-I/PF | 0 | 250 | Bulk | ||||||||
| Master Electronics | PIC24HJ128GP510AT-I/PF | 0 | 250 |
Download Microchip PIC24HJ128GP510AT-I/PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC24HJ128GP510AT-I/PF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: