Microchip PIC24HJ64GP210-I/PF

RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP210-I/PF.

Master Electronics

Datasheet292 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Farnell

Inventory History

3 month trend:
-98.33%

CAD Models

Download Microchip PIC24HJ64GP210-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-07
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24HJ64GP210-I/PF provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray
PIC24H Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller-TQFP-100
PIC MCU, 8KB Flash, 64KB RAM, 3V~3.6V, 40MHz, I2C/IrDA/LINbus/SPI/UART/USART, A/D 32x10b/12b, 16-bit, QFP, SMD, 14mm × 14mm × 1mm
MCU, 16BIT, PIC24, 80MHZ, TQFP-100; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 100Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP210-IPF
  • PIC24HJ64GP210I/PF
  • PIC24HJ64GP210IPF