Microchip PIC24HJ128GP210A-E/PT

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, TQFP-100, RoHS
$ 12.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP210A-E/PT.

Newark

Datasheet326 pages13 years ago

Upverter

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24HJ128GP210A-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.75
$ 6.62
Stock
32,707
104,452
Authorized Distributors
2
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
7.37 MHz
Number of I/Os
85
85
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip PIC24HJ128GP210A-E/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray
Mcu, 16Bit, 80Mhz, Tqfp-100; Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:80Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC24HJ128GP210A-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP210A-EPT