Microchip PIC24FJ256GA702-I/SP

256KB 2V~3.6V PIC 16KB 32MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.885
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA702-I/SP.

Microchip

Datasheet424 pages6 years ago

element14 APAC

Microchip SCT

TME

Arrow.cn

Inventory History

3 month trend:
-0.19%

CAD Models

Download Microchip PIC24FJ256GA702-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 2.22
Stock
106,349
41,437
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC24FJ256GA702-I/SP provided by its distributors.

256KB 2V~3.6V PIC 16KB 32MHz FLASH 22 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDIP28
MCU 16-Bit PIC24 PIC RISC 256KB Flash 2V to 3.6V 28-Pin SPDIP Tube
PIC24F Series 256kB Flash 16 kB RAM Through Hole 16-Bit Microcontroller-SPDIP-28
Mcu, 16Bit, Pic24F, 16Mips, Spdip-28; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:16Mips; Program Memory Size:256Kb; Ram Memory Size:16Kb; No. Of Pins:28Pins; Mcu Rohs Compliant: Yes |Microchip Technology PIC24FJ256GA702-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA702-I/SP.
  • PIC24FJ256GA702-ISP
  • PIC24FJ256GA702I/SP