Microchip PIC24FJ256GA702-E/SP

Microcontroller 16-Bit PIC RISC 256KB Flash/16KB RAM 2V to 3.6V 28-Pin SPDIP
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA702-E/SP.

Microchip

Datasheet424 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-1.09%

Alternate Parts

Price @ 1000
$ 2.22
$ 1.885
Stock
41,437
106,349
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-08-20
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC24FJ256GA702-E/SP provided by its distributors.

Microcontroller 16-Bit PIC RISC 256KB Flash/16KB RAM 2V to 3.6V 28-Pin SPDIP
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Microchip SCT
16-Bit, 16 Mips, 256Kb Flash, 16Kb Ram 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip Technology PIC24FJ256GA702-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA702-ESP
  • PIC24FJ256GA702E/SP