Microchip PIC24FJ256GA606-I/PT

256KB 2V~3.6V PIC 32MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA606-I/PT.

Microchip

Datasheet470 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.65%

CAD Models

Download Microchip PIC24FJ256GA606-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 4.264
$ 4.264
Stock
107,993
61,675
61,675
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Number of I/Os
53
53
53
Interface
I2C, I2S, IrDA, LIN, Parallel, SMBus, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

256KB 3V~3.6V PIC FLASH 53 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC24FJ256GA606-I/PT provided by its distributors.

256KB 2V~3.6V PIC 32MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 256 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
PIC24F Series 32 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64
MCU 16-Bit PIC24F PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 64TQFP / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
Mcu, 16Bit, 32Mhz, Tqfp-64; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC24FJ256GA606-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA606-IPT
  • PIC24FJ256GA606I/PT
  • PIC24FJ256GA606IPT