Microchip PIC24EP256GP206-I/PT

256KB 3V~3.6V PIC FLASH 53 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GP206-I/PT.

Electro Sonic

Datasheet510 pages14 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-14.46%

CAD Models

Download Microchip PIC24EP256GP206-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

PIC24HJ256GP206-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,256KB FLASH,64-PIN TQFP
IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip PIC24EP256GP206-I/PT provided by its distributors.

256KB 3V~3.6V PIC FLASH 53 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC24EP Series 16 kB RAM 256 kB Flash 70 MHz 16-Bit Microcontroller - TQFP-64
MCU 16-bit PIC24E PIC Harvard 256KB Flash 3.3V 64-Pin TQFP Tray
3V~3.6V 1.578125MB Flash 256KB MCU PIC 53-Pin QFP SMD 10mm×10mm×1.05mm Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA LINbus SPI UART USART A/D 16x10b/12b 16bit 70MHz
MCU, 16BIT, PIC24, 70MHZ, TQFP-64; Product Range:PIC24 Family PIC24EP GP Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:70MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pins:64Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GP206 I/PT
  • PIC24EP256GP206-I/PT.
  • PIC24EP256GP206-IPT
  • PIC24EP256GP206I/PT
  • PIC24EP256GP206IPT