Microchip PIC24FJ256GA412-I/BG

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
$ 6.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA412-I/BG.

Microchip

Datasheet558 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.34%

CAD Models

Download Microchip PIC24FJ256GA412-I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.901
$ 18.19
Stock
70,143
72,374
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
121
121
Core Architecture
PIC
PIC
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
102
102
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PBGA121
16-bit MCU/DSC, 128 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS

Descriptions

Descriptions of Microchip PIC24FJ256GA412-I/BG provided by its distributors.

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
PIC24, 16 Bit Microcontroller, 16 MIPS, 256KB Flash, In a 121 Pin TFBGA pkg
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS
Microchip SCT
16-bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP
IC MCU 16BIT 256KB FLSH 121TFBGA / PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 121-TFBGA (10x10)
2V~3.6V 32MHz 16KB FLASH 256KB /,DMA,LCD,LVD,POR,PWM,WDT 102 2V 3.6V 32MHz I2C,IrDA,LINbus,PMP,PSP,SPI,UART,USART A/D 24x10b/12b,D/A 1x10b 16bit PIC BGA
Mcu, 16Bit, 32Mhz, Pic24, Tfbga-121; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:121Pins Rohs Compliant: Yes |Microchip Technology PIC24FJ256GA412-I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA412-IBG
  • PIC24FJ256GA412I/BG
  • PIC24FJ256GA412IBG