Microchip PIC32MX460F256L-80I/BG

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PBGA121
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX460F256L-80I/BG.

Electro Sonic

Datasheet214 pages15 years ago

Microchip

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX460F256L-80I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.74
$ 7.985
$ 7.985
Stock
88,416
84,611
84,611
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
5
5
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2009-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 121-Pin X-BGA Tray

Descriptions

Descriptions of Microchip PIC32MX460F256L-80I/BG provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PBGA121
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
32 Bit MCU, 256KB Flash, 32KB RAM, 80 MHz, 121 Pin, USB
32-bit MIPS MCU, 256 KB, 2.3 to 3.6 V, TFBGA-121, RoHS
Microchip SCT
MCU, 32BIT, 256K FLASH, USB-OTG, 121BGA; Product Range: PIC32 Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 121Pins; MCU Case Style:
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Bga-121; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:121Pins Rohs Compliant: Yes |Microchip Technology PIC32MX460F256L-80I/BG
MCU, 32BIT, 256K FLASH, USB-OTG, 121BGA; Controller Family/Series:PIC32; Core Size:32bit; Program Memory Size:256 KB; RAM Memory Size:32KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; No. of PWM Channels:5; Digital IC Case Style:BGA; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:121; SVHC:No SVHC (20-Jun-2011); Base Number:PIC32; Clock Frequency:80MHz; Flash Memory Size:256KB; Interface:EUSART, I2C, JTAG, SPI; Interface:EUSART, I2C, SPI, USB; Interface Type:EUART, I2C, JTAG, SPI; No. of ADC Inputs:16; No. of I/O's:85; Package / Case:BGA; Peripherals:ADC, DMA, POR; Program Memory Size:256KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX460F256L-80IBG
  • PIC32MX460F256L80I/BG
  • PIC32MX460F256L80IBG