Microchip PIC24FJ256GA406-I/MR

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA406-I/MR.

Microchip

Datasheet558 pages6 years ago

Upverter

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.49%

CAD Models

Download Microchip PIC24FJ256GA406-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 15.25
Stock
122,589
60,667
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
-
Max Frequency
32 MHz
-
Number of I/Os
53
53
Interface
I2C, IrDA, LIN, Parallel, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS

Descriptions

Descriptions of Microchip PIC24FJ256GA406-I/MR provided by its distributors.

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
16-bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP
PIC24F Series 256 kB Flash 16 kB RAM SMT 16-Bit Microcontroller - QFN-64
2V~3.6V 32MHz 16KB FLASH 256KB Brown-out Detect/Reset,DMA,LCD,LVD,POR,PWM,WDT 53 2V 3.6V 32MHz I2C,IrDA,LINbus,PMP,PSP,SPI,UART,USART A/D 16x10b/12b,D/A 1x10b 16bit PIC QFN
Mcu, 16Bit, Pic24, 32Mhz, Qfn-64; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:16Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC24FJ256GA406-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA406-IMR
  • PIC24FJ256GA406I/MR
  • PIC24FJ256GA406IMR